Brush, Double Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35698

DigiKey Part Number
16-1333-ND
Manufacturer
Manufacturer Product Number
35698
Description
BRUSH DBL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Double Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Material
Nylon
Manufacturer
MENDA
Handle Material
Aluminum
Packaging
Bag
Features
Abrasion Resistant, Anti-Static, Dissipative Head
Part Status
Active
Handle Length
5.00" (127.0mm)
Type
Brush, Double Head
Quantity
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1630,46000 Kč630,46 Kč
10566,64400 Kč5 666,44 Kč
25547,05640 Kč13 676,41 Kč
50533,92160 Kč26 696,08 Kč
100522,03190 Kč52 203,19 Kč
250507,98324 Kč126 995,81 Kč
Manufacturers Standard Package
Unit Price without VAT:630,46000 Kč
Unit Price with VAT:762,85660 Kč