



MT8390AV/AZA | |
|---|---|
DigiKey Part Number | 5769-MT8390AV/AZATR-ND - Tape & Reel (TR) 5769-MT8390AV/AZACT-ND - Cut Tape (CT) 5769-MT8390AV/AZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8390AV/AZA |
Description | GENIO 700 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15) |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 95°C (TJ) |
Manufacturer MediaTek | Package / Case 1204-VFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 1204-VFBGA (15x15) |
Part Status Active | Number of I/O 177 |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A78 | Base Product Number |
Speed 2GHz, 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 478,05000 Kč | 1 478,05 Kč |
| 10 | 1 225,54800 Kč | 12 255,48 Kč |
| 25 | 1 162,49960 Kč | 29 062,49 Kč |
| 100 | 1 093,21260 Kč | 109 321,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 015,72197 Kč | 1 523 582,96 Kč |
| Unit Price without VAT: | 1 478,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 788,44050 Kč |













