MFR Recommended

T700_SMARC_SOM_4R16E_MT320_2M_I | |
|---|---|
DigiKey Part Number | 2851-T700_SMARC_SOM_4R16E_MT320_2M_I-ND |
Manufacturer | |
Manufacturer Product Number | T700_SMARC_SOM_4R16E_MT320_2M_I |
Description | TUNGSTEN700 SMARC SOM: GENIO 700 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | T700_SMARC_SOM_4R16E_MT320_2M_I is a Tungsten700 SMARC 2.1.1 System-on-Module powered by the MediaTek Genio 700, featuring dual-core Cortex-A78 (2.2GHz) and hexa-core Cortex-A55 (2.0GHz) for high-performance, power-efficient processing. It includes 4GB LPDDR4 and 16GB eMMC (8R16E) plus the Sona™ MT320 Wi-Fi 6 / Bluetooth 5.3 module (MT320). With Mali-G57 MC3 graphics, 4K encode/decode, integrated AI accelerator up to 3.7 TOPS, advanced vision pipeline, and industrial temp support (-40°C to +85°C), it enables scalable SBC or custom carrier designs with long-term availability. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78, Genio700 | |
Speed | 2.2GHz, 2GHz | |
Number of Cores | 6/2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | DisplayPort, Embedded Displayport, GbE, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 4GB | |
Storage Interface | eMMC/SD | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (3), USB 3.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 5 538,34448 Kč | 581 526,17 Kč |
| Unit Price without VAT: | 5 538,34448 Kč |
|---|---|
| Unit Price with VAT: | 6 701,39682 Kč |








