
G4020H24B-RSR-EM | |
|---|---|
DigiKey Part Number | 1570-1257-ND |
Manufacturer | |
Manufacturer Product Number | G4020H24B-RSR-EM |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 293,53100 Kč | 2 935,31 Kč |
| 25 | 269,34560 Kč | 6 733,64 Kč |
| 50 | 251,86680 Kč | 12 593,34 Kč |
| 150 | 226,00287 Kč | 33 900,43 Kč |
| 300 | 211,00470 Kč | 63 301,41 Kč |
| 600 | 209,98000 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |











