
0287003.H | |
|---|---|
DigiKey Part Number | 0287003.H-ND |
Manufacturer | |
Manufacturer Product Number | 0287003.H |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 7.4 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 105°C |
Fuse Type | Color Violet |
Current Rating (Amps) | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Voltage Rating - DC | DC Cold Resistance 0.0311 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,41600 Kč | 52,08 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 50 | 7,96660 Kč | 398,33 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 300 | 6,46880 Kč | 1 940,64 Kč |
| 500 | 6,09446 Kč | 3 047,23 Kč |
| 1 000 | 5,61927 Kč | 5 619,27 Kč |
| 5 000 | 4,64614 Kč | 23 230,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











