


OD172SAP-12MBXCIP68 | |
|---|---|
DigiKey Part Number | 1053-OD172SAP-12MBXCIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-12MBXCIP68 |
Description | FAN AXIAL 172X51.6MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 152mm H Ball 263.0 CFM (7.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAP-12MBXCIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 152mm H | |
Width | 51.60mm | |
Air Flow | 263.0 CFM (7.36m³/min) | |
Static Pressure | 0.820 in H2O (204.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.3 lbs (600.0 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 90000 Hrs @ 35°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,11000 Kč | 2 283,11 Kč |
| 10 | 1 816,45300 Kč | 18 164,53 Kč |
| 25 | 1 650,41760 Kč | 41 260,44 Kč |
| 50 | 1 626,92500 Kč | 81 346,25 Kč |
| Unit Price without VAT: | 2 283,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 762,56310 Kč |













