
0287001.H | |
|---|---|
DigiKey Part Number | 0287001.H-ND |
Manufacturer | |
Manufacturer Product Number | 0287001.H |
Description | FUSE AUTO 1A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 0.4 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 105°C |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Voltage Rating - DC | DC Cold Resistance 0.123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,34400 Kč | 51,72 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 50 | 7,91260 Kč | 395,63 Kč |
| 100 | 7,29940 Kč | 729,94 Kč |
| 300 | 6,42490 Kč | 1 927,47 Kč |
| 500 | 6,05310 Kč | 3 026,55 Kč |
| 1 000 | 5,58114 Kč | 5 581,14 Kč |
| 5 000 | 4,61461 Kč | 23 073,05 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |











