




F8025X24B-FHR | |
|---|---|
DigiKey Part Number | 1570-1064-ND |
Manufacturer | |
Manufacturer Product Number | F8025X24B-FHR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 39.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.182 lb (82.55 g) |
Width 25.00mm | Current Rating (Amps) 0.260A |
Air Flow 53.0 CFM (1.48m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 218,96700 Kč | 2 189,67 Kč |
| 25 | 201,06840 Kč | 5 026,71 Kč |
| 50 | 188,10000 Kč | 9 405,00 Kč |
| 100 | 175,74280 Kč | 17 574,28 Kč |
| 300 | 160,10137 Kč | 48 030,41 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |



















