Buzzers Indicator, Internally Driven Piezo 35mA 2.075kHz 85dB @ 3.3V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT5LM0FL

DigiKey Part Number
458-1434-ND
Manufacturer
Manufacturer Product Number
SBT5LM0FL
Description
BUZZER PIEZO 44.5MM FLANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 35mA 2.075kHz 85dB @ 3.3V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SBT5LM0FL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
85dB @ 3.3V, 10cm
Manufacturer
Mallory Sonalert Products Inc.
Current - Supply
35mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
DC
Ratings
Medical
Voltage Range
3.3 ~ 5V
Mounting Type
Panel Mount, Flange
Frequency
2.075kHz
Termination
Wire Leads
Technology
Piezo
Size / Dimension
1.752" Dia (44.50mm)
Operating Mode
Single Tone
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,03000 Kč1 061,03 Kč
10826,62800 Kč8 266,28 Kč
25751,44280 Kč18 786,07 Kč
50700,16580 Kč35 008,29 Kč
100659,41910 Kč65 941,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 061,03000 Kč
Unit Price with VAT:1 283,84630 Kč