Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6025X24B-RHR

DigiKey Part Number
F6025X24B-RHR-ND
Manufacturer
Manufacturer Product Number
F6025X24B-RHR
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Noise
42.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.139 lb (63.05 g)
Width
25.00mm
Current Rating (Amps)
0.170A
Air Flow
28.0 CFM (0.784m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.370 in H2O (92.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
10211,36600 Kč2 113,66 Kč
25194,11400 Kč4 852,85 Kč
50181,60340 Kč9 080,17 Kč
100169,67850 Kč16 967,85 Kč
300154,23030 Kč46 269,09 Kč
Manufacturers Standard Package
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč