
FAD1-06025CBKW12-A | |
|---|---|
DigiKey Part Number | Q1064-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CBKW12-A |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.84 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.320A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 31.5 CFM (0.882m³/min) | Material - Frame Plastic |
Static Pressure 0.445 in H2O (110.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 42.7dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 209,81200 Kč | 2 098,12 Kč |
| 30 | 187,81300 Kč | 5 634,39 Kč |
| 50 | 178,13440 Kč | 8 906,72 Kč |
| 100 | 165,65320 Kč | 16 565,32 Kč |
| 250 | 156,69716 Kč | 39 174,29 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |




