
AUB0812EJ-00 | |
|---|---|
DigiKey Part Number | 603-AUB0812EJ-00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812EJ-00 |
Description | AXIAL 80X25 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 70.5 CFM (1.97m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 46.5dB(A) |
Series | Power (Watts) 6.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.550A |
Air Flow 70.5 CFM (1.97m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.297 in H2O (74.0 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 262,91600 Kč | 2 629,16 Kč |
| 25 | 239,65440 Kč | 5 991,36 Kč |
| 50 | 223,03240 Kč | 11 151,62 Kč |
| 108 | 205,70454 Kč | 22 216,09 Kč |
| 324 | 199,21852 Kč | 64 546,80 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |




