




5ETH965 | |
|---|---|
DigiKey Part Number | 679-2577-ND |
Manufacturer | |
Manufacturer Product Number | 5ETH965 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5ETH965 Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tube | Operating Force 650gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 6.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 55,47680 Kč | 1 386,92 Kč |
| 100 | 49,42510 Kč | 4 942,51 Kč |
| 300 | 45,25350 Kč | 13 576,05 Kč |
| 500 | 43,51920 Kč | 21 759,60 Kč |
| 1 000 | 41,37467 Kč | 41 374,67 Kč |
| 2 500 | 38,89997 Kč | 97 249,93 Kč |
| 5 000 | 37,28518 Kč | 186 425,90 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |













