Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS09-10.4

DigiKey Part Number
679-2589-ND
Manufacturer
Manufacturer Product Number
1SS09-10.4
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Bag
Mounting Type
Snap Fit
Part Status
Active
Size
6.50mm Dia x 10.40mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 912
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,71900 Kč67,19 Kč
256,45880 Kč161,47 Kč
506,27000 Kč313,50 Kč
1006,08730 Kč608,73 Kč
3005,80593 Kč1 741,78 Kč
5005,67996 Kč2 839,98 Kč
1 0005,51323 Kč5 513,23 Kč
5 0005,14409 Kč25 720,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč