
5ETH920 | |
|---|---|
DigiKey Part Number | 679-2575-ND |
Manufacturer | |
Manufacturer Product Number | 5ETH920 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5ETH920 Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tube | Operating Force 200gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 6.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 25 | 61,45680 Kč | 1 536,42 Kč |
| 100 | 54,76490 Kč | 5 476,49 Kč |
| 300 | 50,16563 Kč | 15 049,69 Kč |
| 500 | 48,25634 Kč | 24 128,17 Kč |
| 1 000 | 45,89911 Kč | 45 899,11 Kč |
| 2 500 | 43,18289 Kč | 107 957,23 Kč |
| 5 000 | 41,41314 Kč | 207 065,70 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |














