
1SS06-12.0 | |
|---|---|
DigiKey Part Number | 679-2587-ND |
Manufacturer | |
Manufacturer Product Number | 1SS06-12.0 |
Description | CAP TACTILE ROUND WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,89570 Kč | 689,57 Kč |
| 300 | 6,57797 Kč | 1 973,39 Kč |
| 500 | 6,43546 Kč | 3 217,73 Kč |
| 1 000 | 6,24607 Kč | 6 246,07 Kč |
| 5 000 | 5,82795 Kč | 29 139,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |













