




5ETH935 | |
|---|---|
DigiKey Part Number | 679-2576-ND |
Manufacturer | |
Manufacturer Product Number | 5ETH935 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5ETH935 Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tube | Operating Force 350gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 6.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 51,45360 Kč | 1 286,34 Kč |
| 100 | 45,84070 Kč | 4 584,07 Kč |
| 300 | 41,95890 Kč | 12 587,67 Kč |
| 500 | 40,34178 Kč | 20 170,89 Kč |
| 1 000 | 38,34151 Kč | 38 341,51 Kč |
| 2 500 | 36,03038 Kč | 90 075,95 Kč |
| 5 000 | 34,52096 Kč | 172 604,80 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

















