Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS09-16.0

DigiKey Part Number
679-3307-ND
Manufacturer
Manufacturer Product Number
1SS09-16.0
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
6.50mm Dia x 16.00mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,62200 Kč76,22 Kč
257,31560 Kč182,89 Kč
507,10580 Kč355,29 Kč
1006,89570 Kč689,57 Kč
3006,57797 Kč1 973,39 Kč
5006,43546 Kč3 217,73 Kč
1 0006,24607 Kč6 246,07 Kč
5 0005,82795 Kč29 139,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč