
1SS03-10.4 | |
|---|---|
DigiKey Part Number | 679-2585-ND |
Manufacturer | |
Manufacturer Product Number | 1SS03-10.4 |
Description | CAP TACTILE ROUND GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 6.50mm Dia x 10.40mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,89570 Kč | 689,57 Kč |
| 300 | 6,57797 Kč | 1 973,39 Kč |
| 500 | 6,43546 Kč | 3 217,73 Kč |
| 1 000 | 6,24607 Kč | 6 246,07 Kč |
| 5 000 | 5,82795 Kč | 29 139,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |













