
1SS04-11.0 | |
|---|---|
DigiKey Part Number | 679-2586-ND |
Manufacturer | |
Manufacturer Product Number | 1SS04-11.0 |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 11.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,80800 Kč | 120,20 Kč |
| 50 | 4,66460 Kč | 233,23 Kč |
| 100 | 4,53000 Kč | 453,00 Kč |
| 300 | 4,32017 Kč | 1 296,05 Kč |
| 500 | 4,22642 Kč | 2 113,21 Kč |
| 1 000 | 4,10243 Kč | 4 102,43 Kč |
| 5 000 | 3,82786 Kč | 19 139,30 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |













