Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF6.0AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMF6.0AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.0AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39936 Kč | 5 998,40 Kč |
| 5 000 | 2,17628 Kč | 10 881,40 Kč |
| 7 500 | 2,06253 Kč | 15 468,98 Kč |
| 12 500 | 1,93471 Kč | 24 183,88 Kč |
| 17 500 | 1,85900 Kč | 32 532,50 Kč |
| 25 000 | 1,78541 Kč | 44 635,25 Kč |
| 62 500 | 1,62389 Kč | 101 493,12 Kč |
| 125 000 | 1,60506 Kč | 200 632,50 Kč |
| Unit Price without VAT: | 2,39936 Kč |
|---|---|
| Unit Price with VAT: | 2,90323 Kč |










