
P4FL6.0A-A | |
|---|---|
DigiKey Part Number | 4491-P4FL6.0A-ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | P4FL6.0A-A |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Customer Reference | |
Detailed Description | 10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,94700 Kč | 69,47 Kč |
| 100 | 3,36800 Kč | 336,80 Kč |
| 500 | 3,05226 Kč | 1 526,13 Kč |
| 1 000 | 1,99975 Kč | 1 999,75 Kč |
| Unit Price without VAT: | 6,94700 Kč |
|---|---|
| Unit Price with VAT: | 8,40587 Kč |

