
SMF4L6.0A | |
|---|---|
DigiKey Part Number | 18-SMF4L6.0ATR-ND - Tape & Reel (TR) 18-SMF4L6.0ACT-ND - Cut Tape (CT) 18-SMF4L6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L6.0A |
Description | TVS DIODE 6VWM 10.3VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 2,67340 Kč | 267,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39296 Kč | 7 178,88 Kč |
| 6 000 | 2,01382 Kč | 12 082,92 Kč |
| 9 000 | 1,91850 Kč | 17 266,50 Kč |
| 15 000 | 1,79714 Kč | 26 957,10 Kč |
| 21 000 | 1,72924 Kč | 36 314,04 Kč |
| 30 000 | 1,71031 Kč | 51 309,30 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

