10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL6.0A-AU_R1_000A1

DigiKey Part Number
3757-P4FL6.0A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL6.0A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL6.0A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL6.0A-AU_R1_000A1
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17308 Kč9 519,24 Kč
6 0002,89925 Kč17 395,50 Kč
9 0002,75973 Kč24 837,57 Kč
15 0002,60292 Kč39 043,80 Kč
21 0002,51005 Kč52 711,05 Kč
30 0002,41979 Kč72 593,70 Kč
75 0002,33892 Kč175 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč