Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SM4F6.0AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F6.0AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F6.0AHE3-TP |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99929 Kč | 12 498,23 Kč |
| 5 000 | 4,59370 Kč | 22 968,50 Kč |
| 7 500 | 4,38704 Kč | 32 902,80 Kč |
| 12 500 | 4,15483 Kč | 51 935,37 Kč |
| 17 500 | 4,01731 Kč | 70 302,93 Kč |
| 25 000 | 3,94688 Kč | 98 672,00 Kč |
| Unit Price without VAT: | 4,99929 Kč |
|---|---|
| Unit Price with VAT: | 6,04914 Kč |







