10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L6.0AT1G

DigiKey Part Number
18-SMF4L6.0AT1GTR-ND - Tape & Reel (TR)
18-SMF4L6.0AT1GCT-ND - Cut Tape (CT)
18-SMF4L6.0AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L6.0AT1G
Description
TVS DIODE 6VWM 10.3VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,09400 Kč70,94 Kč
1003,41010 Kč341,01 Kč
5003,09436 Kč1 547,18 Kč
1 0002,77860 Kč2 778,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27340 Kč6 820,20 Kč
6 0002,12605 Kč12 756,30 Kč
9 0001,93398 Kč17 405,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč