SZSMF4L6.0AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 8 538
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 358
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 642
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11 028
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 000
Unit Price: 6,94700 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 480
Unit Price: 11,58000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 4 996
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,09564 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,99929 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L6.0AT1G

DigiKey Part Number
18-SZSMF4L6.0AT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZSMF4L6.0AT1G
Description
TVS DIODE 6VWM 10.3VC SOD123F
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.