SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL6.0A_R1_00001

DigiKey Part Number
3757-P2AL6.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-P2AL6.0A_R1_00001CT-ND - Cut Tape (CT)
3757-P2AL6.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2AL6.0A_R1_00001
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62725 Kč7 881,75 Kč
6 0002,39254 Kč14 355,24 Kč
9 0002,27291 Kč20 456,19 Kč
15 0002,13846 Kč32 076,90 Kč
21 0002,05882 Kč43 235,22 Kč
30 0001,98141 Kč59 442,30 Kč
75 0001,85503 Kč139 127,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč