DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC

SMCJ1.5KE18CA-TP

DigiKey Part Number
353-SMCJ1.5KE18CA-TPTR-ND - Tape & Reel (TR)
353-SMCJ1.5KE18CA-TPCT-ND - Cut Tape (CT)
353-SMCJ1.5KE18CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE18CA-TP
Description
TVS DIODE 15.3VWM 25.5V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.5V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
109,58200 Kč95,82 Kč
1006,56150 Kč656,15 Kč
5005,16584 Kč2 582,92 Kč
1 0004,72841 Kč4 728,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,63384 Kč13 901,52 Kč
6 0004,59302 Kč27 558,12 Kč
9 0004,46033 Kč40 142,97 Kč
15 0004,42971 Kč66 445,65 Kč
21 0002,60375 Kč54 678,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč