SM15T18CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,22886 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,09639 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,09502 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 511
Unit Price: 21,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 100
Unit Price: 23,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08846 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 14,49000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 788
Unit Price: 43,47000 Kč

Similar


Littelfuse Inc.
In Stock: 5 503
Unit Price: 26,46000 Kč
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T18CA-M3/57T

DigiKey Part Number
SM15T18CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T18CA-M3/57T
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC18CA-E3/9ATVishay General Semiconductor - Diodes Division01.5SMC18CA-E3/9AT-ND5,22886 KčDirect
1.5SMC18CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC18CA-M3/9AT-ND9,09639 KčDirect
1.5SMC18CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC18CAHE3/57T-ND0,00000 KčDirect
1.5SMC18CAHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC18CAHE3/9AT-ND0,00000 KčDirect
1.5SMC18CA TR13 PBFREECentral Semiconductor Corp01514-1.5SMC18CATR13PBFREETR-ND6,09502 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4008,15735 Kč27 734,99 Kč
Unit Price without VAT:8,15735 Kč
Unit Price with VAT:9,87039 Kč