Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SM15T18CA-M3/9AT | |
|---|---|
DigiKey Part Number | SM15T18CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T18CA-M3/9AT |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC18CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC18CA-E3/9AT-ND | 5,22886 Kč | Direct |
| 1.5SMC18CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC18CA-M3/9AT-ND | 9,09639 Kč | Direct |
| 1.5SMC18CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC18CAHE3/9AT-ND | 0,00000 Kč | Direct |
| 1.5SMC18CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC18CATR13PBFREETR-ND | 6,09502 Kč | Direct |
| 1.5SMC18CA | Bourns Inc. | 16 511 | 1.5SMC18CABBCT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,09639 Kč | 31 837,36 Kč |
| Unit Price without VAT: | 9,09639 Kč |
|---|---|
| Unit Price with VAT: | 11,00663 Kč |








