


SK520B-LTP | |
---|---|
DigiKey Part Number | SK520B-LTPMSTR-ND - Tape & Reel (TR) SK520B-LTPMSCT-ND - Cut Tape (CT) SK520B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520B-LTP |
Description | DIODE SCHOTTKY 200V 5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 6,41600 Kč | 64,16 Kč |
100 | 4,64090 Kč | 464,09 Kč |
500 | 3,49778 Kč | 1 748,89 Kč |
1 000 | 3,12887 Kč | 3 128,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,12487 Kč | 6 374,61 Kč |
6 000 | 2,08300 Kč | 12 498,00 Kč |
9 000 | 2,05502 Kč | 18 495,18 Kč |
15 000 | 2,04888 Kč | 30 733,20 Kč |
21 000 | 2,00843 Kč | 42 177,03 Kč |
75 000 | 1,88772 Kč | 141 579,00 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |