
FMMT495TC | |
|---|---|
DigiKey Part Number | FMMT495TCDITR-ND - Tape & Reel (TR) FMMT495TCDICT-ND - Cut Tape (CT) FMMT495TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT495TC |
Description | TRANS NPN 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,79800 Kč | 479,80 Kč |
| 500 | 3,62048 Kč | 1 810,24 Kč |
| 1 000 | 3,23978 Kč | 3 239,78 Kč |
| 2 000 | 2,91925 Kč | 5 838,50 Kč |
| 5 000 | 2,57200 Kč | 12 860,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,35719 Kč | 23 571,90 Kč |
| 20 000 | 2,17655 Kč | 43 531,00 Kč |
| 30 000 | 2,08453 Kč | 62 535,90 Kč |
| 50 000 | 1,98116 Kč | 99 058,00 Kč |
| 70 000 | 1,96856 Kč | 137 799,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



