
XC6119N21ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119N21ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N21ANR-GCT-ND - Cut Tape (CT) 893-XC6119N21ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N21ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N21ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,83200 Kč | 88,32 Kč |
25 | 7,91560 Kč | 197,89 Kč |
100 | 6,90510 Kč | 690,51 Kč |
250 | 6,42232 Kč | 1 605,58 Kč |
500 | 6,13110 Kč | 3 065,55 Kč |
1 000 | 5,89156 Kč | 5 891,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,59556 Kč | 16 786,68 Kč |
6 000 | 5,45069 Kč | 32 704,14 Kč |
9 000 | 5,37817 Kč | 48 403,53 Kč |
15 000 | 5,29778 Kč | 79 466,70 Kč |
21 000 | 5,25083 Kč | 110 267,43 Kč |
30 000 | 5,20563 Kč | 156 168,90 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |