7.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9L1P8

DigiKey Part Number
4878-ESD9L1P8TR-ND - Tape & Reel (TR)
4878-ESD9L1P8CT-ND - Cut Tape (CT)
4878-ESD9L1P8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9L1P8
Description
TVS DIODE 1.8VWM 7.5VC SOD882
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
ESD9L1P8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
7.5V
Mfr
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Peak Pulse
80W
Part Status
Active
Power Line Protection
No
Type
Zener
Operating Temperature
-50°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
1.8V
Package / Case
SOD-882
Voltage - Breakdown (Min)
2.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58740 Kč158,74 Kč
5001,15614 Kč578,07 Kč
1 0001,01588 Kč1 015,88 Kč
2 0000,89735 Kč1 794,70 Kč
5 0000,76861 Kč3 843,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68880 Kč6 888,00 Kč
20 0000,62157 Kč12 431,40 Kč
30 0000,58729 Kč17 618,70 Kč
50 0000,54875 Kč27 437,50 Kč
70 0000,52591 Kč36 813,70 Kč
100 0000,50372 Kč50 372,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč