


ESD1V8WT | |
|---|---|
DigiKey Part Number | 4878-ESD1V8WTTR-ND - Tape & Reel (TR) 4878-ESD1V8WTCT-ND - Cut Tape (CT) 4878-ESD1V8WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1V8WT |
Description | TVS DIODE 1.8VWM 7.5VC SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD1V8WT Models |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1.8V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 500 | 1,01672 Kč | 508,36 Kč |
| 1 000 | 0,89179 Kč | 891,79 Kč |
| 2 000 | 0,78638 Kč | 1 572,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69729 Kč | 2 789,16 Kč |
| 8 000 | 0,62217 Kč | 4 977,36 Kč |
| 12 000 | 0,58385 Kč | 7 006,20 Kč |
| 20 000 | 0,54071 Kč | 10 814,20 Kč |
| 28 000 | 0,51514 Kč | 14 423,92 Kč |
| 40 000 | 0,49027 Kč | 19 610,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








