10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5Z2.5T1G

DigiKey Part Number
ESD5Z2.5T1GOSTR-ND - Tape & Reel (TR)
ESD5Z2.5T1GOSCT-ND - Cut Tape (CT)
ESD5Z2.5T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z2.5T1G
Description
TVS DIODE 2.5VWM 10.9VC SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z2.5T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
145pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJSD03TS_R1_00001Panjit International Inc.12 3733757-PJSD03TS_R1_00001CT-ND3,36000 KčSimilar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,64600 Kč26,46 Kč
1001,64200 Kč164,20 Kč
5001,19562 Kč597,81 Kč
1 0001,05116 Kč1 051,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80240 Kč2 407,20 Kč
6 0000,71600 Kč4 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč