Similar




S3MB-TP | |
|---|---|
DigiKey Part Number | 353-S3MB-TPTR-ND - Tape & Reel (TR) 353-S3MB-TPCT-ND - Cut Tape (CT) 353-S3MB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB-TP |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 500 | 3,87288 Kč | 1 936,44 Kč |
| 1 000 | 2,95715 Kč | 2 957,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03505 Kč | 9 105,15 Kč |
| 6 000 | 2,29403 Kč | 13 764,18 Kč |
| 9 000 | 1,50049 Kč | 13 504,41 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |












