Similar



S3MB-13 | |
|---|---|
DigiKey Part Number | S3MBDITR-ND - Tape & Reel (TR) S3MBDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB-13 |
Description | DIODE STANDARD 1000V 3A SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3MB-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,46208 Kč | 133 862,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






