
CMR1U-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 100 | 14,60830 Kč | 1 460,83 Kč |
| 500 | 11,50060 Kč | 5 750,30 Kč |
| 1 000 | 10,50068 Kč | 10 500,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,52091 Kč | 28 562,73 Kč |
| 6 000 | 9,13623 Kč | 54 817,38 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

