


SK520AQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK520AQ-LTPTR-ND - Tape & Reel (TR) 353-SK520AQ-LTPCT-ND - Cut Tape (CT) 353-SK520AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520AQ-LTP |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,71310 Kč | 671,31 Kč |
| 500 | 5,12604 Kč | 2 563,02 Kč |
| 1 000 | 4,61431 Kč | 4 614,31 Kč |
| 2 000 | 4,18354 Kč | 8 367,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,71698 Kč | 18 584,90 Kč |
| 10 000 | 3,42864 Kč | 34 286,40 Kč |
| 15 000 | 3,28172 Kč | 49 225,80 Kč |
| 25 000 | 3,11667 Kč | 77 916,75 Kč |
| 35 000 | 3,06834 Kč | 107 391,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




