MMSZ5237C-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15 021
Unit Price: 9,66000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 708
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 892
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 266
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 118
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 781
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 955
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 19 534
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5237C-TP

DigiKey Part Number
353-MMSZ5237C-TP-ND
Manufacturer
Manufacturer Product Number
MMSZ5237C-TP
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,66788 Kč2 003,64 Kč
Unit Price without VAT:0,66788 Kč
Unit Price with VAT:0,80813 Kč