MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5237B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5237B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-HE3-18 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5237B-HE3_A-18TR-ND | 1,41302 Kč | MFR Recommended |
| MMSZ4694T3G | onsemi | 14 570 | 488-MMSZ4694T3GCT-ND | 3,55000 Kč | Direct |
| SZMMSZ4694T1G | onsemi | 5 296 | SZMMSZ4694T1GOSCT-ND | 7,09000 Kč | Direct |
| BZT52C8V2-13-F | Diodes Incorporated | 1 525 | BZT52C8V2-13-FDICT-ND | 3,96000 Kč | Similar |
| BZT52C8V2S-7-F | Diodes Incorporated | 106 532 | BZT52C8V2S-FDICT-ND | 5,21000 Kč | Similar |







