GS1B-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 11 216
Unit Price: 3,79000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,76386 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,83266 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,10555 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,57126 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 277
Unit Price: 17,68000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 435
Unit Price: 17,47000 Kč
Datasheet

Similar


onsemi
In Stock: 240 968
Unit Price: 8,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 577 655
Unit Price: 10,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 273
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 67 463
Unit Price: 4,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,85281 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 563
Unit Price: 6,32000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: 8,63000 Kč
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1B-TP

DigiKey Part Number
GS1B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1B-TP
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes