Similar
Similar



CSFA102-G | |
|---|---|
DigiKey Part Number | CSFA102-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFA102-G |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56491 Kč | 12 824,55 Kč |
| 10 000 | 2,35060 Kč | 23 506,00 Kč |
| 15 000 | 2,24141 Kč | 33 621,15 Kč |
| 25 000 | 2,11869 Kč | 52 967,25 Kč |
| 35 000 | 2,04602 Kč | 71 610,70 Kč |
| 50 000 | 1,97540 Kč | 98 770,00 Kč |
| Unit Price without VAT: | 2,56491 Kč |
|---|---|
| Unit Price with VAT: | 3,10354 Kč |






