
RS1BHE3_A/I | |
|---|---|
DigiKey Part Number | RS1BHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1BHE3_A/I |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,26199 Kč | 16 964,92 Kč |
| 15 000 | 2,07939 Kč | 31 190,85 Kč |
| 22 500 | 1,98636 Kč | 44 693,10 Kč |
| 37 500 | 1,88184 Kč | 70 569,00 Kč |
| 52 500 | 1,81995 Kč | 95 547,38 Kč |
| 75 000 | 1,79533 Kč | 134 649,75 Kč |
| Unit Price without VAT: | 2,26199 Kč |
|---|---|
| Unit Price with VAT: | 2,73701 Kč |






