Direct
Direct
Similar
Similar
Similar



ES1B-13 | |
|---|---|
DigiKey Part Number | ES1BDITR-ND - Tape & Reel (TR) ES1BDICT-ND - Cut Tape (CT) ES1BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-13 |
Description | DIODE STANDARD 100V 1A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,67465 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |






