
RS1B | |
|---|---|
DigiKey Part Number | RS1BFSTR-ND - Tape & Reel (TR) RS1BFSCT-ND - Cut Tape (CT) RS1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36760 Kč | 436,76 Kč |
| 500 | 3,27610 Kč | 1 638,05 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| 2 000 | 2,62591 Kč | 5 251,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,02118 Kč | 15 158,85 Kč |
| 15 000 | 1,85436 Kč | 27 815,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










