US1B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 152 613
Unit Price: 10,29000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 915
Unit Price: 6,72000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,82813 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,10281 Kč
Datasheet

Similar


onsemi
In Stock: 135 651
Unit Price: 23,94000 Kč
Datasheet

Similar


onsemi
In Stock: 221 784
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 150
Unit Price: 10,50000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 648
Unit Price: 10,50000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 160
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,12686 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,69444 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 473
Unit Price: 14,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,67365 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99 656
Unit Price: 5,04000 Kč
Datasheet
Diode 100 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SMA
DO-214AC

US1B-13

DigiKey Part Number
US1BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1B-13
Description
DIODE STANDARD 100V 1A SMA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,14970 Kč94 491,00 Kč
Unit Price without VAT:3,14970 Kč
Unit Price with VAT:3,81114 Kč