Direct

ESH1B-E3/5AT | |
|---|---|
DigiKey Part Number | ESH1B-E3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1B-E3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,69444 Kč | 20 208,30 Kč |
| 15 000 | 2,48451 Kč | 37 267,65 Kč |
| 22 500 | 2,37755 Kč | 53 494,87 Kč |
| 37 500 | 2,25741 Kč | 84 652,88 Kč |
| 52 500 | 2,21529 Kč | 116 302,73 Kč |
| Unit Price without VAT: | 2,69444 Kč |
|---|---|
| Unit Price with VAT: | 3,26027 Kč |





